LTC1858CG#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 12,55656 €
Datasheet
14 Bit Analog to Digital Converter 8 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1858CG#TRPBF

DigiKey Part Number
LTC1858CG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1858CG#TRPBF
Description
IC ADC 14BIT 28-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 8 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1858CG#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
100k
Operating Temperature
0°C ~ 70°C
Number of Inputs
8
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
28-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1855CG#TRPBFAnalog Devices Inc.0LTC1855CG#TRPBF-ND12,55656 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00022,33427 €44.668,54 €
Manufacturers Standard Package
Unit Price without VAT:22,33427 €
Unit Price with VAT:26,57778 €