
LTC1853CFW#PBF | |
|---|---|
DigiKey Part Number | LTC1853CFW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1853CFW#PBF |
Description | IC ADC 12BIT 48-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1853CFW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 400k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,95000 € | 17,95 € |
| 10 | 14,33200 € | 143,32 € |
| 39 | 13,06667 € | 509,60 € |
| 117 | 12,34462 € | 1.444,32 € |
| 273 | 11,92172 € | 3.254,63 € |
| 507 | 11,67041 € | 5.916,90 € |
| Unit Price without VAT: | 17,95000 € |
|---|---|
| Unit Price with VAT: | 21,36050 € |

