10 Bit Analog to Digital Converter 8 Input 1 SAR 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1850IFW#TRPBF

DigiKey Part Number
LTC1850IFW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1850IFW#TRPBF
Description
IC ADC 10BIT 48-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8 Input 1 SAR 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1850IFW#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
10
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
1.25M
Features
Selectable Address
Number of Inputs
8
Operating Temperature
-40°C ~ 85°C
Input Type
Differential, Single Ended
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Data Interface
Parallel
Supplier Device Package
48-TSSOP
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.80012,06051 €21.708,92 €
Manufacturers Standard Package
Unit Price without VAT:12,06051 €
Unit Price with VAT:14,35201 €