


LTC1844ES5-SD#TRM | |
|---|---|
DigiKey Part Number | LTC1844ES5-SD#TRMTR-ND - Tape & Reel (TR) LTC1844ES5-SD#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-SD#TRM |
Description | IC REG LINEAR 150MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-SD#TRM Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Discontinued at DigiKey | Supplier Device Package TSOT-23-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1844ES5-SD#TRMPBF | Analog Devices Inc. | 2.357 | LTC1844ES5-SD#TRMPBFCT-ND | 3,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,35500 € | 33,55 € |
| 25 | 3,09240 € | 77,31 € |
| 100 | 2,80450 € | 280,45 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

