Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1843CS8 | |
|---|---|
DigiKey Part Number | LTC1843CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1843CS8 |
Description | IC COMP ULTLOPWR W/REF DUAL8SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1843CS8 Models |
Category | Current - Quiescent (Max) 5.7µA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 12µs |
Part Status Discontinued at DigiKey | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1843CS8#PBF | Analog Devices Inc. | 123 | LTC1843CS8#PBF-ND | 4,44000 € | Direct |
| MAX973CSA+ | Analog Devices Inc./Maxim Integrated | 43 | MAX973CSA+-ND | 8,04000 € | Direct |
| MAX973CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX973CSA+T-ND | 5,42240 € | Direct |
| MAX983CSA+ | Analog Devices Inc./Maxim Integrated | 75 | MAX983CSA+-ND | 6,96000 € | Direct |
| MAX983CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX983CSA+T-ND | 4,47249 € | Direct |



