Similar
Similar

LTC1841IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1841IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1841IS8#TRPBF |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1841IS8#TRPBF Models |
Category | Current - Quiescent (Max) 5.7µA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 12µs |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package 8-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 11V, ±1V ~ 5.5V | Base Product Number |
Voltage - Input Offset (Max) 10mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX972ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX972ESA+-ND | 4,86000 € | Similar |
| MAX972ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX972ESA+T-ND | 3,01034 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,81617 € | 7.040,43 € |
| Unit Price without VAT: | 2,81617 € |
|---|---|
| Unit Price with VAT: | 3,35124 € |


