Direct

LTC1840IGN | |
|---|---|
DigiKey Part Number | LTC1840IGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1840IGN |
Description | IC MOTOR CONTROLLER I2C 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver PMOS I2C, SMBus 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1840IGN Models |
Category | Technology PMOS |
Manufacturer Analog Devices Inc. | Applications Fan Controller |
Packaging Tube | Voltage - Supply 2.7V ~ 5.75V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Speed | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Configuration Pre-Driver - High Side (2) | Supplier Device Package 16-SSOP |
Interface I2C, SMBus | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1840IGN#PBF | Analog Devices Inc. | 382 | LTC1840IGN#PBF-ND | 8,71000 € | Direct |


