
LTC1840IGN#TR | |
|---|---|
DigiKey Part Number | LTC1840IGNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1840IGN#TR |
Description | IC MOTOR CONTROLLER I2C 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver PMOS I2C, SMBus 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1840IGN#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - High Side (2) | |
Interface | I2C, SMBus | |
Technology | PMOS | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 2.7V ~ 5.75V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

