Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC1821-1BCGW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1821-1BCGW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1821-1BCGW#TRPBF |
Description | IC DAC 16BIT 36-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1821-1BCGW#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±4.5V ~ 16.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 2µs (Typ) | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 36-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1821-1BCGW#PBF | Analog Devices Inc. | 20 | LTC1821-1BCGW#PBF-ND | 70,13000 € | Parametric Equivalent |
| LTC1821BCGW#PBF | Analog Devices Inc. | 32 | LTC1821BCGW#PBF-ND | 70,13000 € | Parametric Equivalent |
| LTC1821BCGW#TRPBF | Analog Devices Inc. | 0 | LTC1821BCGW#TRPBF-ND | 48,96551 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 48,96551 € | 48.965,51 € |
| Unit Price without VAT: | 48,96551 € |
|---|---|
| Unit Price with VAT: | 58,26896 € |


