Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1799CS5#TRPBF

DigiKey Part Number
LTC1799CS5#TRPBFTR-ND - Tape & Reel (TR)
LTC1799CS5#TRPBFCT-ND - Cut Tape (CT)
LTC1799CS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1799CS5#TRPBF
Description
IC OSC SILICON 33MHZ SOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1799CS5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
1kHz ~ 33MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
7 mA
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,88000 €4,88 €
103,72700 €37,27 €
253,43960 €85,99 €
1003,12310 €312,31 €
2502,97216 €743,04 €
5002,93628 €1.468,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,72731 €6.818,28 €
Manufacturers Standard Package
Unit Price without VAT:4,88000 €
Unit Price with VAT:5,80720 €