


LTC1775CGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1775CGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1775CGN#TRPBF |
Description | IC REG CTRLR BUCK/BCK-BST 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1775CGN#TRPBF Models |
Category | Frequency - Switching 150kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck, Buck-Boost | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,52801 € | 23.820,03 € |
| Unit Price without VAT: | 9,52801 € |
|---|---|
| Unit Price with VAT: | 11,33833 € |

