



LTC1772BES6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1772BES6#TRMPBFTR-ND - Tape & Reel (TR) LTC1772BES6#TRMPBFCT-ND - Cut Tape (CT) LTC1772BES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1772BES6#TRMPBF |
Description | IC REG CTRLR MULT TOP SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1772BES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 9.8V | |
Frequency - Switching | 550kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,62200 € | 36,22 € |
| 25 | 3,34320 € | 83,58 € |
| 100 | 3,03630 € | 303,63 € |
| 250 | 2,99972 € | 749,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,80180 € | 1.400,90 € |
| 1.000 | 2,72923 € | 2.729,23 € |
| 1.500 | 2,69289 € | 4.039,33 € |
| 2.500 | 2,65261 € | 6.631,53 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |


