Parametric Equivalent
Parametric Equivalent

LTC1759CG#PBF | |
|---|---|
DigiKey Part Number | LTC1759CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1759CG#PBF |
Description | IC BATT CHG SMART 1CEL 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Smart Batteries 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1759CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Smart Batteries | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 8.184A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,90000 € | 16,90 € |
| 10 | 13,46800 € | 134,68 € |
| 37 | 12,30622 € | 455,33 € |
| 111 | 11,61108 € | 1.288,83 € |
| 259 | 11,20375 € | 2.901,77 € |
| 518 | 10,93556 € | 5.664,62 € |
| Unit Price without VAT: | 16,90000 € |
|---|---|
| Unit Price with VAT: | 20,11100 € |


