
LTC1756EGN#PBF | |
|---|---|
DigiKey Part Number | LTC1756EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1756EGN#PBF |
Description | IC INTERFACE SPECIALIZED 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1756EGN#PBF Models |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer Analog Devices Inc. | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 16-SSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 5,99900 € | 59,99 € |
| 25 | 5,56800 € | 139,20 € |
| 100 | 5,09470 € | 509,47 € |
| 300 | 4,83067 € | 1.449,20 € |
| 500 | 4,73306 € | 2.366,53 € |
| 1.000 | 4,62112 € | 4.621,12 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

