- Controller, Intel Pentium® III Voltage Regulator IC 1 Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1753CSW#TRPBF

DigiKey Part Number
LTC1753CSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1753CSW#TRPBF
Description
IC REG CTRLR INTEL 1OUT 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, Intel Pentium® III Voltage Regulator IC 1 Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1753CSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, Intel Pentium® III
Voltage - Input
5V
Number of Outputs
1
Voltage - Output
1.3V ~ 3.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,56998 €5.569,98 €
Manufacturers Standard Package
Unit Price without VAT:5,56998 €
Unit Price with VAT:6,62828 €