Direct

LTC1753CG | |
|---|---|
DigiKey Part Number | LTC1753CG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1753CG |
Description | IC SW REG CNTRLR PENT III 20SSOP |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® III Voltage Regulator IC 1 Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1753CG Models |
Category | Voltage - Output 1.3V ~ 3.5V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Applications Controller, Intel Pentium® III | Supplier Device Package 20-SSOP |
Voltage - Input 5V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1753CG#PBF | Analog Devices Inc. | 245 | LTC1753CG#PBF-ND | 10,02000 € | Direct |


