12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1749IFW

DigiKey Part Number
LTC1749IFW-ND
Manufacturer
Manufacturer Product Number
LTC1749IFW
Description
IC ADC 12BIT 48-TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1749IFW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
80M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types