Parametric Equivalent

LTC1741CFW#PBF | |
|---|---|
DigiKey Part Number | LTC1741CFW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1741CFW#PBF |
Description | IC ADC 12BIT 48-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1741CFW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 24,68333 € | 962,65 € |
| Unit Price without VAT: | 24,68333 € |
|---|---|
| Unit Price with VAT: | 29,37316 € |


