Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Introducing Power by Linear

LTC1735IGN#TRPBF

DigiKey Part Number
505-LTC1735IGN#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1735IGN#TRPBFCT-ND - Cut Tape (CT)
505-LTC1735IGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1735IGN#TRPBF
Description
IC REG CTRLR BUCK 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1735IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 30V
Frequency - Switching
300kHz
Duty Cycle (Max)
99.4%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,15000 €13,15 €
1010,40400 €104,04 €
259,71800 €242,95 €
1009,25650 €925,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,26184 €20.654,60 €
Manufacturers Standard Package
Unit Price without VAT:13,15000 €
Unit Price with VAT:15,64850 €