Direct

LTC1735IGN-1 | |
|---|---|
DigiKey Part Number | LTC1735IGN-1-ND |
Manufacturer | |
Manufacturer Product Number | LTC1735IGN-1 |
Description | IC REG CTRLR BUCK 16SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1735IGN-1 Models |
Category | Frequency - Switching 300kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.4% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1735IGN-1#PBF | Analog Devices Inc. | 83 | LTC1735IGN-1#PBF-ND | 13,48000 € | Direct |




