LTC1735CF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 32
Unit Price: 10,91000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP
Introducing Power by Linear

LTC1735CF

DigiKey Part Number
LTC1735CF-ND
Manufacturer
Manufacturer Product Number
LTC1735CF
Description
IC REG CTRLR BUCK 20TSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1735CF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
300kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99.4%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Power Good, Soft Start
Function
Step-Down
Operating Temperature
0°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Outputs
1
Supplier Device Package
20-TSSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1735CF#PBFAnalog Devices Inc.32LTC1735CF#PBF-ND10,91000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types