Charger IC Multi-Chemistry TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry TSOT-23-6
TSOT-23-6

LTC1734LES6-4.2#TRMPBF

DigiKey Part Number
505-LTC1734LES6-4.2#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC1734LES6-4.2#TRMPBFCT-ND - Cut Tape (CT)
505-LTC1734LES6-4.2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1734LES6-4.2#TRMPBF
Description
IC BAT CHG MULTCHEM 1CL TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1734LES6-4.2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature
Charge Current - Max
180mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
8V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,70000 €3,70 €
102,79800 €27,98 €
252,57440 €64,36 €
1002,32880 €232,88 €
2502,27292 €568,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,14086 €1.070,43 €
1.0002,08268 €2.082,68 €
1.5002,05355 €3.080,32 €
2.5002,02129 €5.053,23 €
3.5002,00242 €7.008,47 €
Manufacturers Standard Package
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €