


LTC1734LES6-4.2#TRM | |
|---|---|
DigiKey Part Number | LTC1734LES6-4.2#TRMTR-ND - Tape & Reel (TR) LTC1734LES6-4.2#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC1734LES6-4.2#TRM |
Description | IC BATT CHG MULTI-CHEM TSOT23-6 |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1734LES6-4.2#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | Multi-Chemistry | |
Voltage - Supply (Max) | 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,75600 € | 37,56 € |
| 25 | 3,46800 € | 86,70 € |
| 100 | 3,15150 € | 315,15 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |



