


LTC1734ES6-4.2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1734ES6-4.2#TRMPBFTR-ND - Tape & Reel (TR) LTC1734ES6-4.2#TRMPBFCT-ND - Cut Tape (CT) LTC1734ES6-4.2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1734ES6-4.2#TRMPBF |
Description | IC BAT CHG MULTCHEM 1CL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1734ES6-4.2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 700mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 8V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,55600 € | 25,56 € |
| 25 | 2,34880 € | 58,72 € |
| 100 | 2,12150 € | 212,15 € |
| 250 | 2,06148 € | 515,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94764 € | 973,82 € |
| 1.000 | 1,89383 € | 1.893,83 € |
| 1.500 | 1,86689 € | 2.800,34 € |
| 2.500 | 1,83704 € | 4.592,60 € |
| 3.500 | 1,81959 € | 6.368,57 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |



