Direct

LTC1731ES8-4.1 | |
|---|---|
DigiKey Part Number | LTC1731ES8-4.1-ND |
Manufacturer | |
Manufacturer Product Number | LTC1731ES8-4.1 |
Description | IC CTRLR BATT CHRGR LI-ION 8SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1731ES8-4.1 Models |
Category | Charge Current - Max 500mA |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.1V |
Packaging Tube | Voltage - Supply (Max) 12V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 8-SO |
Programmable Features Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1731ES8-4.1#PBF | Analog Devices Inc. | 200 | LTC1731ES8-4.1#PBF-ND | 4,82000 € | Direct |


