Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC1729CMS8-8.2#PBF | |
|---|---|
DigiKey Part Number | LTC1729CMS8-8.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1729CMS8-8.2#PBF |
Description | IC BATT CHG LI-ION 2CELL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1729CMS8-8.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.2V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,20890 € | 520,89 € |
| Unit Price without VAT: | 5,20890 € |
|---|---|
| Unit Price with VAT: | 6,19859 € |


