Direct

LTC1729CMS8-4.2 | |
|---|---|
DigiKey Part Number | LTC1729CMS8-4.2-ND |
Manufacturer | |
Manufacturer Product Number | LTC1729CMS8-4.2 |
Description | IC CTRLR BATT CHRGR LI-ION 8MSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1729CMS8-4.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


