


LTC1710IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1710IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1710IS8#TRPBF |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 300mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1710IS8#TRPBF Models |
Category | Voltage - Load 2.7V ~ 5.5V |
Mfr | Current - Output (Max) 300mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 400mOhm |
Part Status Active | Fault Protection Over Temperature, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 2 | Mounting Type Surface Mount |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SO |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,36345 € | 15.908,62 € |
| Unit Price without VAT: | 6,36345 € |
|---|---|
| Unit Price with VAT: | 7,57251 € |

