Power Switch/Driver 1:2 N-Channel 300mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1710CMS8

DigiKey Part Number
LTC1710CMS8-ND
Manufacturer
Manufacturer Product Number
LTC1710CMS8
Description
IC HISIDE SWTCH SMBUS DUAL 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 300mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1710CMS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
2.7V ~ 5.5V
Mfr
Current - Output (Max)
300mA
Packaging
Tube
Rds On (Typ)
400mOhm
Part Status
Discontinued at DigiKey
Fault Protection
Over Temperature, UVLO
Switch Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Outputs
2
Mounting Type
Surface Mount
Ratio - Input:Output
1:2
Supplier Device Package
8-MSOP
Output Configuration
High Side
Package / Case
Output Type
N-Channel
Base Product Number
Interface
I2C, SMBus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types