Power Switch/Driver 1:2 N-Channel 300mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:2 N-Channel 300mA 8-MSOP
Introducing Power by Linear

LTC1710CMS8#PBF

DigiKey Part Number
505-LTC1710CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1710CMS8#PBF
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 300mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1710CMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
I2C, SMBus
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
300mA
Rds On (Typ)
400mOhm
Input Type
-
Features
-
Fault Protection
Over Temperature, UVLO
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1006,44310 €644,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,44310 €
Unit Price with VAT:7,66729 €