


LTC1709EG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1709EG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1709EG#TRPBF |
Description | IC REG CTRLR BUCK 36SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1709EG#TRPBF Models |
Category | Frequency - Switching 140kHz ~ 310kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.5% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 36-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,19813 € | 18.396,26 € |
| Unit Price without VAT: | 9,19813 € |
|---|---|
| Unit Price with VAT: | 10,94577 € |

