LTC1709EG-9#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,01780 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1709EG-9#TR

DigiKey Part Number
LTC1709EG-9#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1709EG-9#TR
Description
IC REG CTRLR BUCK 36SSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1709EG-9#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
140kHz ~ 320kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99.5%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Discontinued at DigiKey
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
36-SSOP (0.209", 5.30mm Width)
Number of Outputs
2
Supplier Device Package
36-SSOP
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1709EG-9#TRPBFAnalog Devices Inc.0LTC1709EG-9#TRPBF-ND8,01780 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types