Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP
Introducing Power by Linear

LTC1709EG-9#PBF

DigiKey Part Number
505-LTC1709EG-9#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1709EG-9#PBF
Description
IC REG CTRLR BUCK 36SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1709EG-9#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
140kHz ~ 320kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99.5%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
36-SSOP (0.209", 5.30mm Width)
Number of Outputs
2
Supplier Device Package
36-SSOP
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
379,42757 €348,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,42757 €
Unit Price with VAT:11,21881 €