Similar



LTC1706IS8-19#TRPBF | |
|---|---|
DigiKey Part Number | LTC1706IS8-19#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1706IS8-19#TRPBF |
Description | IC VID VOLTAGE PROGRAMMER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller VID Voltage Programmer 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1706IS8-19#TRPBF Models |
Category | Current - Supply 100 nA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SO |
Applications VID Voltage Programmer | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1602EEE+ | Analog Devices Inc./Maxim Integrated | 29 | MAX1602EEE+-ND | 8,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,50298 € | 11.257,45 € |
| Unit Price without VAT: | 4,50298 € |
|---|---|
| Unit Price with VAT: | 5,35855 € |


