
LTC1706EMS-82 | |
|---|---|
DigiKey Part Number | LTC1706EMS-82-ND |
Manufacturer | |
Manufacturer Product Number | LTC1706EMS-82 |
Description | IC VID VOLTAGE PROGRAMMER 10MSOP |
Customer Reference | |
Detailed Description | Power Supply Controller VID Voltage Programmer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1706EMS-82 Models |
Category | Current - Supply 100 nA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 10-MSOP |
Applications VID Voltage Programmer | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |

