


LTC1705EGN | |
|---|---|
DigiKey Part Number | LTC1705EGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1705EGN |
Description | IC PWR SUPPLY CONTROLLER 28SSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1705EGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 3.15V ~ 5.5V | |
Current - Supply | 4.5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 € | 16,48 € |
| 10 | 13,13200 € | 131,32 € |
| Unit Price without VAT: | 16,48000 € |
|---|---|
| Unit Price with VAT: | 19,61120 € |

