Direct

LTC1705EGN#TR | |
|---|---|
DigiKey Part Number | LTC1705EGNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1705EGN#TR |
Description | IC PWR SUPPLY CONTROLLER 28SSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1705EGN#TR Models |
Category | Current - Supply 4.5 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 28-SSOP (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 28-SSOP |
Applications Power Supply Controller | Base Product Number |
Voltage - Supply 3.15V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1705EGN#TRPBF | Analog Devices Inc. | 0 | LTC1705EGN#TRPBF-ND | 7,66791 € | Direct |


