Direct

LTC1703CG | |
|---|---|
DigiKey Part Number | LTC1703CG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1703CG |
Description | IC REG SW DUAL SYNC VID 28SSOP |
Customer Reference | |
Detailed Description | - Controller, Mobile Intel Pentium® III Voltage Regulator IC 2 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1703CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, Mobile Intel Pentium® III | |
Voltage - Input | 3V ~ 7V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 2V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


