LTC1698IGN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 98
Unit Price: 14,79000 €
Datasheet
Power Supply Controller 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1698IGN

DigiKey Part Number
LTC1698IGN-ND
Manufacturer
Manufacturer Product Number
LTC1698IGN
Description
IC REG CTRLR BUCK ISO CM 16-SSOP
Customer Reference
Detailed Description
Power Supply Controller 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1698IGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Voltage - Supply
6V ~ 12.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types