Direct

LTC1698ES#TR | |
|---|---|
DigiKey Part Number | LTC1698ESTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1698ES#TR |
Description | IC REG CTRLR BUCK ISO CM 16-SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1698ES#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Voltage - Supply | 6V ~ 12.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |




