Direct

LTC1698EGN#TR | |
|---|---|
DigiKey Part Number | LTC1698EGNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1698EGN#TR |
Description | IC REG CTRLR BUCK ISO CM 16-SSOP |
Customer Reference | |
Detailed Description | Power Supply Controller 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1698EGN#TR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 16-SSOP |
DigiKey Programmable Not Verified | Base Product Number |
Voltage - Supply 6V ~ 12.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1698EGN#TRPBF | Analog Devices Inc. | 0 | LTC1698EGN#TRPBF-ND | 8,42174 € | Direct |




