Direct

LTC1697EMS | |
|---|---|
DigiKey Part Number | LTC1697EMS-ND |
Manufacturer | |
Manufacturer Product Number | LTC1697EMS |
Description | IC REG SW 1W CCFL LOW PWR 10MSOP |
Customer Reference | |
Detailed Description | - Controller, Cold Cathode Fluorescent Lamp (CCFL) Voltage Regulator IC 1 Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1697EMS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Cold Cathode Fluorescent Lamp (CCFL) | |
Voltage - Input | 2.8V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |


