



LTC1696IS6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1696IS6#TRMPBFTR-ND - Tape & Reel (TR) LTC1696IS6#TRMPBFCT-ND - Cut Tape (CT) LTC1696IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1696IS6#TRMPBF |
Description | IC OVERVOLT PROT CTRLR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1696IS6#TRMPBF Models |
Category | Current - Supply 1.1 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-6 |
Applications Overvoltage Protection Controller | Base Product Number |
Voltage - Supply 2.7V ~ 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 4,58400 € | 45,84 € |
| 25 | 4,24160 € | 106,04 € |
| 100 | 3,86560 € | 386,56 € |
| 250 | 3,74500 € | 936,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,57814 € | 1.789,07 € |
| 1.000 | 3,48919 € | 3.489,19 € |
| 1.500 | 3,44461 € | 5.166,91 € |
| 2.500 | 3,39527 € | 8.488,17 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |






