


LTC1695CS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1695CS5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1695CS5#TRPBFCT-ND - Cut Tape (CT) 505-LTC1695CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1695CS5#TRPBF |
Description | IC MOTOR DRVR 4.5V-5.5V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PMOS I2C, SMBus SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1695CS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | High Side | |
Interface | I2C, SMBus | |
Technology | PMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 180mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 0V ~ 4.922V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,17880 € | 79,47 € |
| 100 | 2,88500 € | 288,50 € |
| 250 | 2,84412 € | 711,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,59303 € | 6.482,58 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

