
LTC1694-1IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1694-1IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1694-1IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1694-1IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1694-1IS5#TRMPBF |
Description | IC ACCELERATOR I2C 1CH TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 100kHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1694-1IS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 100kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 60µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,11300 € | 41,13 € |
| 25 | 3,57280 € | 89,32 € |
| 100 | 2,96260 € | 296,26 € |
| 250 | 2,66292 € | 665,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,51552 € | 1.257,76 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

