LTC1688CS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 243
Unit Price: 8,39000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,77762 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: 8,39000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,77762 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 33
Unit Price: 8,39000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,77762 €
Datasheet
4/0 Driver RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1688CS#TRPBF

DigiKey Part Number
LTC1688CS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1688CS#TRPBF
Description
IC TRANSCEIVER 4/0 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1688CS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
100Mbps
Voltage - Supply
3V, 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5009,26610 €23.165,25 €
Manufacturers Standard Package
Unit Price without VAT:9,26610 €
Unit Price with VAT:11,02666 €