Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1687IS#TR | |
|---|---|
DigiKey Part Number | LTC1687IS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1687IS#TR |
Description | IC TXRX RS485 PREC DELAY 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1687IS#TR Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 52Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1687IS#TRPBF | Analog Devices Inc. | 0 | LTC1687IS#TRPBF-ND | 9,07204 € | Direct |
| MAX13080EASD+ | Analog Devices Inc./Maxim Integrated | 46 | MAX13080EASD+-ND | 7,06000 € | Similar |
| MAX13080EESD+ | Analog Devices Inc./Maxim Integrated | 145 | MAX13080EESD+-ND | 5,56000 € | Similar |
| MAX13080EESD+T | Analog Devices Inc./Maxim Integrated | 2.138 | 175-MAX13080EESD+TCT-ND | 5,56000 € | Similar |
| MAX13083EESD+ | Analog Devices Inc./Maxim Integrated | 704 | MAX13083EESD+-ND | 7,06000 € | Similar |



