Direct
Similar
Similar
Similar
Similar

LTC1686CS8 | |
|---|---|
DigiKey Part Number | LTC1686CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1686CS8 |
Description | IC TXRX RS485 PREC DELAY 8-SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1686CS8 Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 52Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1686CS8#PBF | Analog Devices Inc. | 2.231 | LTC1686CS8#PBF-ND | 13,30000 € | Direct |
| MAX3087CSA+ | Analog Devices Inc./Maxim Integrated | 199 | MAX3087CSA+-ND | 4,75000 € | Similar |
| MAX3087CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3087CSA+T-ND | 2,92888 € | Similar |
| MAX3087ESA+ | Analog Devices Inc./Maxim Integrated | 21 | MAX3087ESA+-ND | 6,06000 € | Similar |
| MAX3087ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3087ESA+T-ND | 3,83922 € | Similar |



