
LTC1685IS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1685IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1685IS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1685IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1685IS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1685IS8#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 52Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX14840EASA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX14840EASA+-ND | 5,95000 € | Similar |
| MAX3088CSA+ | Analog Devices Inc./Maxim Integrated | 175 | MAX3088CSA+-ND | 4,71000 € | Similar |
| MAX3088CSA+T | Analog Devices Inc./Maxim Integrated | 20.566 | MAX3088CSA+TCT-ND | 4,71000 € | Similar |
| MAX3088ESA+ | Analog Devices Inc./Maxim Integrated | 97 | MAX3088ESA+-ND | 6,01000 € | Similar |
| MAX3088ESA+T | Analog Devices Inc./Maxim Integrated | 6.017 | MAX3088ESA+CT-ND | 6,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 8,11500 € | 81,15 € |
| 25 | 7,55760 € | 188,94 € |
| 100 | 6,94540 € | 694,54 € |
| 250 | 6,89184 € | 1.722,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,18009 € | 15.450,23 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |


