
LTC1685CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1685CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1685CS8#TRPBFCT-ND - Cut Tape (CT) LTC1685CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1685CS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1685CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 52Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 7,31800 € | 73,18 € |
| 25 | 6,81080 € | 170,27 € |
| 100 | 6,37170 € | 637,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,72137 € | 14.303,43 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |

